Right-angle PCB receptacle with 32 positions and gold-plated bronze female socket contacts. Features a Square contact shape, PET insulation, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with a 1kV voltage rating. Through-hole mounting and wire wrap termination.
Samtec SSA-101-W-G-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-101-W-G-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.