
4-position, single-row socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Offers a maximum current rating of 1A and a voltage rating of 1kV AC, operating between -55°C and 105°C.
Samtec SSA-104-S-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-104-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
