6-position, single-row socket strip with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features tin-plated bronze female socket contacts with a square shape and tin mating finish. Constructed with black PET insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component offers a 1kV voltage rating.
Samtec SSA-106-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-106-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.