
8-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts plated in tin, housed in black, UL94 V-0 rated material. Operates within a -55°C to 105°C temperature range, supporting a maximum current of 1A and a maximum AC voltage of 1kV. Lead-free and RoHS compliant.
Samtec SSA-108-S-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-108-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
