8-position, single-row right-angle receptacle connector with a 2.54mm pitch. Features female socket contacts with gold-plated bronze material and square contact shape for mating. Rated for 1A max current and 1kV max voltage, operating between -55°C and 125°C. Through-hole mounting with solder termination, housed in black PET insulation. UL94 V-0 flammability rating and lead-free construction.
Samtec SSA-108-W-G-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-108-W-G-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.