Right angle board connector featuring 13 female socket contacts on a single row with a 0.1 inch pitch. Constructed with bronze contacts plated in tin, offering a square contact shape and tin mating finish. The black PET insulator provides UL94 V-0 flammability rating and a locking mechanism. Designed for through-hole mounting with wire wrap termination, operating between -55°C and 105°C with a 1kV voltage rating.
Samtec SSA-113-W-T-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-113-W-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.