Female socket connector with 15 positions and 15 contacts, featuring gold-plated bronze contacts for superior mating performance. This right-angle, through-hole mount connector has a 2.54mm pitch and a 2.54mm height, with a 38.1mm length and 5.46mm width. Constructed with a black PET insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Rated for 1kV, this RoHS compliant component is lead-free and designed for wire wrap termination.
Samtec SSA-115-W-G-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-115-W-G-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.