15-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating for mating, and a tin contact finish. Through-hole mounting with a 38.1mm length, 5.46mm height, and 2.54mm width. Insulation material is PET in black, with a black housing and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and has a 1kV voltage rating.
Samtec SSA-115-W-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-115-W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.