
This 18-position shrouded header from Samtec features a black housing and gold-plated bronze contacts. It has a current rating of 1A and a voltage rating of 1kV. The header is designed for through-hole mounting and is packaged in bulk. It meets the requirements for RoHS compliance and has a flammability rating of UL94 V-0.
Samtec SSA-118-S-G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-118-S-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
