20-position, single-row socket strip with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for wire wrap termination. The black PET insulation material has a UL94 V-0 flammability rating and a voltage rating of 1kV. Operating temperature range is -55°C to 125°C. This through-hole mount component is lead-free, RoHS compliant, and supplied in bulk packaging.
Samtec SSA-120-W-G-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-120-W-G-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.