Samtec SSA-120-W-T-RA-.KENT technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-120-W-T-RA-.KENT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.