21-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting. Features female socket contacts with square gold-plated bronze construction for mating. Rated for 1kV, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The black PET insulation housing ensures durability.
Samtec SSA-121-W-G technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-121-W-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.