22-position, single-row socket strip with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features female socket contacts made of bronze with tin plating for mating surfaces, offering a square contact shape. The black PET insulation material boasts a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This lead-free, RoHS-compliant component is supplied in bulk packaging and has a voltage rating of 1kV.
Samtec SSA-122-W-T-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-122-W-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.