
23-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and a tin-plated bronze female socket contact. Insulation material is PET in black, with a black housing and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a maximum AC voltage rating of 1kV. Lead-free and RoHS compliant.
Samtec SSA-123-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-123-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
