2.54mm pitch, straight, through-hole mounted socket strip receptacle with 24 positions and 1 row. Features gold-plated bronze female socket contacts with a square shape, rated for 1A current and 1kV voltage. The black PET insulation material has a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec SSA-124-S-G technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-124-S-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.