24-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting. Features female socket contacts made of bronze with tin plating for mating, and a tin contact finish. The black PET insulation material offers UL94 V-0 flammability rating and a voltage rating of 1kV. Operating temperature range spans from -55°C to 105°C, with a housing height of 5.46mm and length of 61mm. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec SSA-124-W-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-124-W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.