
This 25-position shrouded header features a black housing and is designed for through hole mounting. The header has a 0.1inch pitch and is made from bronze with a tin plating. It is lead free and compliant with UL94 V-0 flammability rating. The header is packaged in bulk and is suitable for use in applications where a secure connection is required.
Samtec SSA-125-S-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-125-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.