
27-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze female socket contacts with a square mating shape and tin contact finish. Through-hole mounting with solder termination. PET insulation material in black housing, rated UL94 V-0 flammability. Operating temperature range of -55°C to 105°C, with a 1kV voltage rating.
Samtec SSA-127-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-127-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.