2.54mm pitch, 27-position, single-row female socket header for board-to-board applications. Features gold-plated bronze square contacts and a black PET insulation material with a UL94 V-0 flammability rating. Designed for through-hole mounting with a wire wrap termination. Operates within a -55°C to 125°C temperature range and has a 1kV voltage rating.
Samtec SSA-127-W-G-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-127-W-G-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.