2.54mm pitch shrouded socket strip, featuring 29 positions and a single row configuration. This female socket connector utilizes tin-plated bronze contacts with a square shape and tin mating finish, rated for 1kV. Constructed with black PET insulation, it offers a temperature range of -55°C to 105°C and a flammability rating of UL94 V-0. Designed for through-hole mounting with solder termination, this lead-free and RoHS compliant component is supplied in bulk packaging.
Samtec SSA-129-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-129-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.