Straight, single-row socket header with 30 positions and a 2.54mm pitch. Features tin-plated bronze contacts with a square shape and female socket type, rated for 1A max current and 1kV max voltage. The black PET insulation material has a UL94 V-0 flammability rating, and the component operates between -55°C and 105°C. This through-hole mount component is lead-free, RoHS compliant, and supplied in bulk packaging.
Samtec SSA-130-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-130-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.