
Straight, single-row socket strip with 32 positions and a 2.54mm pitch. Features tin-plated bronze female socket contacts with a square shape, suitable for solder termination and through-hole mounting. Rated for 1A max current and 1kV max voltage, operating between -55°C and 105°C. The black PET insulation material has a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SSA-132-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PET |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSA |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSA-132-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
