
12-position, single-row shrouded socket strip with straight, through-hole mounting. Features square, female socket contacts made of bronze with a tin mating finish, rated for 1A max current and operating temperatures from -55°C to 105°C. The black housing and insulation are UL94 V-0 flammability rated. This lead-free, RoHS compliant component utilizes a 2.54mm pitch and solder termination.
Samtec SSK-112-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSK |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSK-112-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
