24-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with a tin mating finish, offering a square contact shape. Rated for 1A max current and operates between -55°C and 105°C. Straight, through-hole mounting with solder termination. Housing and insulation are black, with a UL94 V-0 flammability rating.
Samtec SSK-124-S-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSK |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSK-124-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.