
The SSM-102-S-DV-BE-K-TR is a female socket header with 4 positions and 2 rows, featuring a 2.54mm pitch. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with lead-free standards. The header is made of bronze with a gold plating and gold contact finish. It is available in a tape and reel packaging format, suitable for surface mount applications.
Samtec SSM-102-S-DV-BE-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.