The SSM-102-S-DV-BE-LC-P-TR is a 4-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a body orientation of straight. This socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 5.2 amps per contact and a maximum voltage rating of 572VDC or 405VAC. The SSM-102-S-DV-BE-LC-P-TR is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SSM-102-S-DV-BE-LC-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-102-S-DV-BE-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.