
This 2-row, 4-contact shrouded header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold and made of bronze. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and suitable for use in a variety of electronic applications.
Samtec SSM-102-S-DV-BE-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-BE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.