
This 2-row, 4-contact female connector features a lead-free construction with gold plating and a bronze contact material. It is available in tape and reel packaging and is suitable for use in applications where radiation hardening is not a concern. The connector is RoHS compliant and has a 2.54mm pitch.
Samtec SSM-102-S-DV-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.