
This 2x2 female gold-plated surface mount header features a 2.54mm pitch and is lead free. It is available in tape and reel packaging. The header has 4 contacts and 2 rows. It is not radiation hardened and is compliant with RoHS regulations.
Samtec SSM-102-S-DV-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-TR to view detailed technical specifications.
No datasheet is available for this part.