This 2-row straight-contact connector features a bronze contact material with gold plating, and is rated for a maximum current of 6.9A and a maximum voltage of 475V AC. It has a temperature range of -55°C to 125°C and is available in tape and reel packaging. The connector measures 5.08mm in depth and length, with a pitch of 2.54mm and a termination of solder.
Samtec SSM-102-S-DV-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-DV-TR125 to view detailed technical specifications.
No datasheet is available for this part.