This right angle connector features a 2.54mm pitch and a single row configuration. It has a maximum current rating of 6.9A and a maximum voltage rating of 450V. The operating temperature range is between -55°C and 125°C. The connector is made with a bronze contact material and has a gold plating. It is available in a tape and reel packaging.
Samtec SSM-103-S-SH-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-S-SH-TR150 to view detailed technical specifications.
No datasheet is available for this part.