This Samtec connector features a bronze contact material with tin plating, a 5.08mm depth, and a black housing color. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 475V AC. The connector is available in a tape and reel packaging with a 2.54mm pitch and a straight orientation, suitable for 6.9A of current.
Samtec SSM-103-T-DV-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-T-DV-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.