
8-position, 2-row socket strip with 2.54mm pitch. Features right-angle, side-entry, surface-mount termination with solder contacts. Bronze contacts with gold plating offer a 4A current rating, with a maximum of 6.9A. Insulation material is black polymer, and the housing is also black. Operating temperature range is -55°C to 125°C, with a voltage rating of 450V AC.
Samtec SSM-104-L-DH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 11.18mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SSM |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
