8-position, 2-row socket strip with 2.54mm pitch. Features right-angle, side-entry surface mount termination with gold-plated bronze contacts. Rated for 4A current and up to 572V DC, operating between -55°C and 125°C. Black polymer insulation and square female socket contacts. Packaged on tape and reel.
Samtec SSM-104-L-DH-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-L-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.