8-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts and a black housing. Rated for 6.9A current and 475V AC voltage, operating from -55°C to 125°C. Surface mount termination with straight orientation.
Samtec SSM-104-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 7.04mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSM |
| Termination | Solder |
| Voltage Rating | 475V |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.