The SSM-104-L-DV-P-TR400 is a 2-row connector with a pitch of 2.54mm, featuring a solder termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The connector has a length of 10.16mm and a depth of 5.08mm, with a black housing color. It is available in tape and reel packaging and is manufactured by Samtec.
Samtec SSM-104-L-DV-P-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-L-DV-P-TR400 to view detailed technical specifications.
No datasheet is available for this part.