Surface mount socket strip with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry receptacle is constructed with bronze contacts and gold plating, offering a current rating of 6.9A and a maximum voltage rating of 475V. The black housing is designed for solder termination and operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec SSM-104-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating | 475V |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.