Surface mount socket strip featuring 4 positions with a 2.54mm pitch. This female connector offers a square contact shape with gold-plated bronze contacts for reliable mating. Constructed with a black polymer insulator, it operates within a temperature range of -55°C to 125°C and boasts a 405V AC / 572V DC voltage rating. The component is lead-free, RoHS compliant, and designed for top entry SMD termination.
Samtec SSM-104-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.