
10-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Straight orientation, surface mount (SMD) termination, and a maximum current rating of 6.9A. Operates within a temperature range of -55°C to 125°C, with AC voltage ratings of 405V and 475V, and a DC rated voltage of 572V. Black polymer insulation and housing. Packaged on tape and reel.
Samtec SSM-105-LM-DV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-LM-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.