Datasheets.com
Datasheets.com
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
Samtec

SSM-105-S-DV-A-K

Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec SSM-105-S-DV-A-K technical specifications.

General

Contact Finish - Mating
GOLD
Contact Material
Bronze
Contact Plating
Gold
Contact Shape
Square
Contact Type
Female Socket
Gender
Female
Insulation Color
Black
Insulation Material
Polymer
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Contacts
10
Number of Positions
10
Number of Rows
2
Packaging
Rail/Tube
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
SSM
Termination
Solder
Voltage Rating (AC)
405V
DC Rated Voltage
572V

Compliance

RoHS
Compliant

Datasheet

Samtec SSM-105-S-DV-A-K Datasheet

Download the complete datasheet for Samtec SSM-105-S-DV-A-K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.