This 2-row straight-contact connector features a bronze contact material with gold plating, and is available in tape and reel packaging. The connector measures 12.7mm in length and 5.08mm in depth, with a black housing color. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The connector is designed for high-current applications, with a maximum current rating of 6.9A.
Samtec SSM-105-S-DV-A-P-TR225 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-DV-A-P-TR225 to view detailed technical specifications.
No datasheet is available for this part.