This 2-row straight-contact connector features a bronze contact material with gold plating, and is rated for a maximum current of 6.9A and a maximum voltage of 475V. It has a length of 12.7mm and a depth of 5.08mm, with a black housing color. The connector is available in tape and reel packaging and is suitable for use in temperatures ranging from -55°C to 125°C.
Samtec SSM-105-S-DV-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-DV-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.