This female header features a bronze contact material with gold plating, a 2.54mm pitch, and a 12.7mm length. It has a maximum current rating of 6.9A and a maximum voltage rating of 475V AC. The header is designed for operation between -55°C and 125°C and is available in tape and reel packaging. It has a straight orientation and a termination of solder.
Samtec SSM-105-S-SV-BE-P-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-SV-BE-P-TR400 to view detailed technical specifications.
No datasheet is available for this part.