
This 6-contact female SMT header features a 2.54mm pitch and is constructed with lead-free materials. The header is plated with gold and has a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec SSM-106-L-SV-005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-L-SV-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.