This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-current applications with a maximum rating of 6.9A. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum AC voltage of 475V. The connector is available in tape and reel packaging and has a termination type of solder. Its dimensions include a length of 20.32mm and a depth of 5.08mm, with a housing color of black.
Samtec SSM-108-L-DV-BE-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-L-DV-BE-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.