8-position, single-row shrouded socket strip with a 2.54mm pitch. Features gold-plated bronze female socket contacts and a straight, top-entry orientation for surface mount termination. Rated for 6.9A current and 475V AC voltage, operating between -55°C and 125°C. This RoHS compliant component is supplied in bulk packaging.
Samtec SSM-108-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating | 475V |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.