16-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts with gold-plated bronze material and square contact shape. Designed for top entry, vertical orientation with SMD solder termination. Rated for 6.9A max current, 475V AC max voltage, and 572V DC. Operates within a -55°C to 125°C temperature range. Black polymer insulation and lead-free construction.
Samtec SSM-108-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
