
Surface mount socket strip featuring 8 positions and 1 row with a 2.54mm pitch. This female connector offers straight, top-entry orientation with solder termination. Contacts are made of bronze with gold plating for mating and a square shape. Rated for 6.9A max current, 475V AC max, and 572V DC, operating between -55°C and 125°C. The black polymer housing ensures durability.
Samtec SSM-108-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
