
Surface mount socket strip with 9 positions and a 2.54mm pitch. Features straight, top-entry orientation and female socket contact type. Constructed with bronze contacts and gold plating, rated for 6.9A max current and 475V AC max voltage. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec SSM-109-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
