Samtec SSM-109-SM-SV-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-SM-SV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.